Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMH6642QMFX/NOPB | |
|---|---|
DigiKey Part Number | 296-LMH6642QMFX/NOPBTR-ND - Tape & Reel (TR) 296-LMH6642QMFX/NOPBCT-ND - Cut Tape (CT) 296-LMH6642QMFX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6642QMFX/NOPB |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMH6642QMFX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 135V/µs | |
-3db Bandwidth | 130 MHz | |
Current - Input Bias | 1.6 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 2.7mA | |
Current - Output / Channel | 75 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12.8 V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.35000 | kr.11.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.29341 | kr.21,880.23 |
| Unit Price without VAT: | kr.11.35000 |
|---|---|
| Unit Price with VAT: | kr.14.18750 |



