Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
SOT-23-5

AD8065WARTZ-R7

DigiKey Part Number
505-AD8065WARTZ-R7TR-ND - Tape & Reel (TR)
505-AD8065WARTZ-R7CT-ND - Cut Tape (CT)
505-AD8065WARTZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8065WARTZ-R7
Description
IC OPAMP VFB 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
AD8065WARTZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
180V/µs
-3db Bandwidth
145 MHz
Current - Input Bias
3 pA
Voltage - Input Offset
400 µV
Current - Supply
6.6mA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
24 V
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.682
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.42.89000kr.42.89
10kr.33.01200kr.330.12
25kr.30.54240kr.763.56
100kr.27.82580kr.2,782.58
250kr.27.74288kr.6,935.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.24.31399kr.72,941.97
Manufacturers Standard Package
Unit Price without VAT:kr.42.89000
Unit Price with VAT:kr.53.61250