LMC7101AIM5X is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 20.951
Unit Price: kr.7.55000
Datasheet

Similar


Microchip Technology
In Stock: 6.282
Unit Price: kr.5.12000
Datasheet

Similar


Microchip Technology
In Stock: 4.116
Unit Price: kr.3.97000
Datasheet

Similar


onsemi
In Stock: 15.789
Unit Price: kr.8.96000
Datasheet

Similar


STMicroelectronics
In Stock: 25.671
Unit Price: kr.5.95000
Datasheet
SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC7101AIM5X

DigiKey Part Number
LMC7101AIM5XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMC7101AIM5X
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMC7101AIM5X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1.1V/µs
Gain Bandwidth Product
1.1 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
110 µV
Current - Supply
800µA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
15.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types