


NCS7101SN1T1G | |
|---|---|
DigiKey Part Number | NCS7101SN1T1GOSTR-ND - Tape & Reel (TR) NCS7101SN1T1GOSCT-ND - Cut Tape (CT) NCS7101SN1T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS7101SN1T1G |
Description | IC OPAMP GP 1 CIRCUIT 5TSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCS7101SN1T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.2V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 1.13mA | |
Current - Output / Channel | 72 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.96000 | kr.8.96 |
| 10 | kr.5.50400 | kr.55.04 |
| 25 | kr.4.59520 | kr.114.88 |
| 100 | kr.3.56480 | kr.356.48 |
| 250 | kr.3.05896 | kr.764.74 |
| 500 | kr.2.74752 | kr.1,373.76 |
| 1.000 | kr.2.48678 | kr.2,486.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.13519 | kr.6,405.57 |
| 6.000 | kr.2.08202 | kr.12,492.12 |
| 9.000 | kr.2.05538 | kr.18,498.42 |
| 15.000 | kr.2.02587 | kr.30,388.05 |
| 21.000 | kr.2.00862 | kr.42,181.02 |
| 30.000 | kr.1.99205 | kr.59,761.50 |
| Unit Price without VAT: | kr.8.96000 |
|---|---|
| Unit Price with VAT: | kr.11.20000 |

