
LM8262MMX/NOPB | |
|---|---|
DigiKey Part Number | 296-35315-2-ND - Tape & Reel (TR) 296-35315-1-ND - Cut Tape (CT) 296-35315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM8262MMX/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM8262MMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 15V/µs | |
Gain Bandwidth Product | 24 MHz | |
Current - Input Bias | 1.05 µA | |
Voltage - Input Offset | 700 µV | |
Current - Supply | 2.5mA (x2 Channels) | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 22 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.70000 | kr.20.70 |
| 10 | kr.15.53500 | kr.155.35 |
| 25 | kr.14.23600 | kr.355.90 |
| 100 | kr.12.80730 | kr.1,280.73 |
| 250 | kr.12.12672 | kr.3,031.68 |
| 500 | kr.11.94322 | kr.5,971.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.10.91257 | kr.38,194.00 |
| Unit Price without VAT: | kr.20.70000 |
|---|---|
| Unit Price with VAT: | kr.25.87500 |











