
AD7785BRUZ-REEL | |
|---|---|
DigiKey Part Number | AD7785BRUZ-REELTR-ND - Tape & Reel (TR) AD7785BRUZ-REELCT-ND - Cut Tape (CT) AD7785BRUZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7785BRUZ-REEL |
Description | IC ADC 20BIT 16-TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20 Bit Analog to Digital Converter 3 Input 1 Sigma-Delta 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7785BRUZ-REEL Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 20 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 470 | Operating Temperature -40°C ~ 105°C |
Number of Inputs 3 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Input Type Differential | Supplier Device Package 16-TSSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration MUX-ADC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.89.01000 | kr.89.01 |
| 10 | kr.70.14600 | kr.701.46 |
| 25 | kr.65.43400 | kr.1,635.85 |
| 100 | kr.60.25920 | kr.6,025.92 |
| 250 | kr.60.14124 | kr.15,035.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.53.78866 | kr.134,471.65 |
| Unit Price without VAT: | kr.89.01000 |
|---|---|
| Unit Price with VAT: | kr.111.26250 |




