Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
SOT-23-3

LM809M3X-4.38/NOPB

DigiKey Part Number
296-38760-2-ND - Tape & Reel (TR)
296-38760-1-ND - Cut Tape (CT)
296-38760-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM809M3X-4.38/NOPB
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM809M3X-4.38/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Texas Instruments
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-3
Voltage - Threshold
4.38V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM809M3-4.38/NOPBTexas Instruments1.170296-39031-1-NDkr.6.73000Parametric Equivalent
MAX809MEUR+TAnalog Devices Inc./Maxim Integrated5.634MAX809MEUR+TCT-NDkr.35.06000Direct
APX809-44SAG-7Diodes Incorporated1.911APX809-44SAGDICT-NDkr.1.54000Similar
APX809S-44SA-7Diodes Incorporated56APX809S-44SA-7DICT-NDkr.1.60000Similar
STM809MWX6FSTMicroelectronics7.679497-3326-1-NDkr.3.59000Similar
In-Stock: 429
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.03000kr.6.03
10kr.4.30100kr.43.01
25kr.3.87440kr.96.86
100kr.3.40630kr.340.63
250kr.3.18348kr.795.87
500kr.3.04924kr.1,524.62
1.000kr.2.95200kr.2,952.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.80196kr.8,405.88
6.000kr.2.73514kr.16,410.84
9.000kr.2.70166kr.24,314.94
15.000kr.2.66456kr.39,968.40
21.000kr.2.64289kr.55,500.69
Manufacturers Standard Package
Unit Price without VAT:kr.6.03000
Unit Price with VAT:kr.7.53750