LM7332MA/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 14.028
Unit Price: kr.25.40000
Datasheet

Similar


Analog Devices Inc.
In Stock: 70
Unit Price: kr.62.05000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.333
Unit Price: kr.62.05000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.77.16000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.46.15192
Datasheet

Similar


Analog Devices Inc.
In Stock: 26
Unit Price: kr.71.95000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.528
Unit Price: kr.71.95000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.706
Unit Price: kr.57.36000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.033
Unit Price: kr.57.36000
Datasheet

Similar


Analog Devices Inc.
In Stock: 666
Unit Price: kr.67.84000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.40.16975
Datasheet

Similar


Analog Devices Inc.
In Stock: 519
Unit Price: kr.62.31000
Datasheet

Similar


Analog Devices Inc.
In Stock: 9.455
Unit Price: kr.62.31000
Datasheet

Similar


Analog Devices Inc.
In Stock: 665
Unit Price: kr.167.89000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM7332MA/NOPB

DigiKey Part Number
LM7332MA/NOPB-ND
Manufacturer
Manufacturer Product Number
LM7332MA/NOPB
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM7332MA/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
12V/µs
Gain Bandwidth Product
21 MHz
Current - Input Bias
1 µA
Voltage - Input Offset
2 mV
Current - Supply
2mA (x2 Channels)
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types