
LM7332MAX/NOPB | |
|---|---|
DigiKey Part Number | 296-35310-2-ND - Tape & Reel (TR) 296-35310-1-ND - Cut Tape (CT) 296-35310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM7332MAX/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM7332MAX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 12V/µs | |
Gain Bandwidth Product | 21 MHz | |
Current - Input Bias | 1 µA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 2mA (x2 Channels) | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.40000 | kr.25.40 |
| 10 | kr.19.17400 | kr.191.74 |
| 25 | kr.17.62320 | kr.440.58 |
| 100 | kr.15.91940 | kr.1,591.94 |
| 250 | kr.15.10664 | kr.3,776.66 |
| 500 | kr.14.61654 | kr.7,308.27 |
| 1.000 | kr.14.21332 | kr.14,213.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.14.20140 | kr.35,503.50 |
| Unit Price without VAT: | kr.25.40000 |
|---|---|
| Unit Price with VAT: | kr.31.75000 |











