Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM7121IM5X/NOPB | |
|---|---|
DigiKey Part Number | LM7121IM5X/NOPBTR-ND - Tape & Reel (TR) LM7121IM5X/NOPBCT-ND - Cut Tape (CT) LM7121IM5X/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM7121IM5X/NOPB |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM7121IM5X/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 520V/µs | |
Gain Bandwidth Product | 105 MHz | |
-3db Bandwidth | 160 MHz | |
Current - Input Bias | 5.5 µA | |
Voltage - Input Offset | 1.6 mV | |
Current - Supply | 5.1mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.83000 | kr.22.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.16.07843 | kr.48,235.29 |
| Unit Price without VAT: | kr.22.83000 |
|---|---|
| Unit Price with VAT: | kr.28.53750 |


