Voltage Feedback Amplifier 1 Circuit TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1815IS5#TRMPBF

DigiKey Part Number
LT1815IS5#TRMPBFTR-ND - Tape & Reel (TR)
LT1815IS5#TRMPBFCT-ND - Cut Tape (CT)
LT1815IS5#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1815IS5#TRMPBF
Description
IC OPAMP VFB 1 CIRCUIT TSOT23-5
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT1815IS5#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
200 µV
Mfr
Current - Supply
6.5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.5 V
Part Status
Active
Voltage - Supply Span (Max)
11 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
1500V/µs
Package / Case
SOT-23-5 Thin, TSOT-23-5
Gain Bandwidth Product
220 MHz
Supplier Device Package
TSOT-23-5
-3db Bandwidth
350 MHz
Base Product Number
Current - Input Bias
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMH6624MF/NOPBTexas Instruments1.187LMH6624MF/NOPBCT-NDkr.42.16000Similar
LMH6624MFX/NOPBTexas Instruments2.012296-LMH6624MFX/NOPBCT-NDkr.35.76000Similar
In-Stock: 24
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.25.11000kr.25.11
10kr.18.97600kr.189.76
25kr.17.43760kr.435.94
100kr.15.74540kr.1,574.54
250kr.14.93780kr.3,734.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.14.45126kr.7,225.63
1.000kr.14.05064kr.14,050.64
1.500kr.13.85003kr.20,775.05
2.500kr.13.62780kr.34,069.50
3.500kr.13.49793kr.47,242.75
Manufacturers Standard Package
Unit Price without VAT:kr.25.11000
Unit Price with VAT:kr.31.38750