LM6211MFX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2.782
Unit Price: kr.21.93000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM6211MFX

DigiKey Part Number
LM6211MFX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM6211MFX
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
EDA/CAD Models
LM6211MFX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
5.6V/µs
Gain Bandwidth Product
20 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
250 µV
Current - Supply
1.05mA
Current - Output / Channel
38 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
24 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types