Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM6211MFX/NOPB

DigiKey Part Number
296-LM6211MFX/NOPBTR-ND - Tape & Reel (TR)
296-LM6211MFX/NOPBCT-ND - Cut Tape (CT)
296-LM6211MFX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM6211MFX/NOPB
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM6211MFX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
5.6V/µs
Gain Bandwidth Product
20 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
250 µV
Current - Supply
1.05mA
Current - Output / Channel
38 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
24 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 945
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.22.25000kr.22.25
10kr.16.72500kr.167.25
25kr.15.34280kr.383.57
100kr.13.82500kr.1,382.50
250kr.13.10096kr.3,275.24
500kr.12.94984kr.6,474.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.11.86148kr.35,584.44
Manufacturers Standard Package
Unit Price without VAT:kr.22.25000
Unit Price with VAT:kr.27.81250