
| AD5751ACPZ-REEL7 | |
|---|---|
| DigiKey Part Number | 505-AD5751ACPZ-REEL7TR-ND - Tape & Reel (TR) 505-AD5751ACPZ-REEL7CT-ND - Cut Tape (CT) 505-AD5751ACPZ-REEL7DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | AD5751ACPZ-REEL7 | 
| Description | IC INST AMP 1 CIRCUIT 32LFCSP | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Instrumentation Amplifier 1 Circuit 32-LFCSP-VQ (5x5) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | AD5751ACPZ-REEL7 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Amplifier Type | ||
| Number of Circuits | 1 | |
| Output Type | - | |
| Slew Rate | 2V/µs | |
| Current - Supply | 5.2mA | |
| Current - Output / Channel | 24 mA | |
| Voltage - Supply Span (Min) | 10.8 V | |
| Voltage - Supply Span (Max) | 55 V | |
| Operating Temperature | -40°C ~ 105°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 32-VFQFN Exposed Pad, CSP | |
| Supplier Device Package | 32-LFCSP-VQ (5x5) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.69.31000 | kr.69.31 | 
| 10 | kr.47.30900 | kr.473.09 | 
| 25 | kr.41.56920 | kr.1,039.23 | 
| 100 | kr.35.07970 | kr.3,507.97 | 
| 250 | kr.32.64000 | kr.8,160.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.500 | kr.32.64000 | kr.48,960.00 | 
| Unit Price without VAT: | kr.69.31000 | 
|---|---|
| Unit Price with VAT: | kr.86.63750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark