LM53635LQRNLRQ1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.23.89715
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.39.68000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.372
Unit Price: kr.48.58000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5.854
Unit Price: kr.42.24000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3.000
Unit Price: kr.37.12000
Datasheet
LM53625AQRNLTQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM53635LQRNLRQ1

DigiKey Part Number
LM53635LQRNLRQ1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM53635LQRNLRQ1
Description
IC REG BUCK ADJ 3.5A 22VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 3.3V 1 Output 3.5A 22-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
LM53635LQRNLRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.9V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
10V
Current - Output
Frequency - Switching
2.1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
22-VQFN-HR (5x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.23.89715kr.71,691.45
Manufacturers Standard Package
Unit Price without VAT:kr.23.89715
Unit Price with VAT:kr.29.87144