Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LM53635AQRNLTQ1 | |
|---|---|
DigiKey Part Number | 296-44791-2-ND - Tape & Reel (TR) 296-44791-1-ND - Cut Tape (CT) 296-44791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM53635AQRNLTQ1 |
Description | IC REG BUCK ADJ 3.5A 22VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 3.3V 1 Output 3.5A 22-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LM53635AQRNLTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 10V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 22-VQFN-HR (5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.68000 | kr.39.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.30.30888 | kr.7,577.22 |
| 500 | kr.29.43808 | kr.14,719.04 |
| 750 | kr.29.00199 | kr.21,751.49 |
| 1.250 | kr.28.51896 | kr.35,648.70 |
| 1.750 | kr.28.23651 | kr.49,413.89 |
| Unit Price without VAT: | kr.39.68000 |
|---|---|
| Unit Price with VAT: | kr.49.60000 |




