Similar

LM5116MHX/NOPB | |
|---|---|
DigiKey Part Number | LM5116MHX/NOPBTR-ND - Tape & Reel (TR) LM5116MHX/NOPBCT-ND - Cut Tape (CT) LM5116MHX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5116MHX/NOPB |
Description | IC REG CTRLR BUCK 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5116MHX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 6V ~ 100V | |
Frequency - Switching | 200kHz, 535kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Ramp, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.21.03392 | kr.52,584.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.39000 | kr.36.39 |
| 10 | kr.27.84200 | kr.278.42 |
| 25 | kr.25.70440 | kr.642.61 |
| 100 | kr.23.35700 | kr.2,335.70 |
| 250 | kr.22.23776 | kr.5,559.44 |
| 500 | kr.21.56288 | kr.10,781.44 |
| 1.000 | kr.21.00752 | kr.21,007.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.49000 | kr.37.49 |
| 10 | kr.28.67800 | kr.286.78 |
| 25 | kr.26.47600 | kr.661.90 |
| 100 | kr.24.05780 | kr.2,405.78 |
| 250 | kr.23.10916 | kr.5,777.29 |
| Unit Price without VAT: | kr.36.39000 |
|---|---|
| Unit Price with VAT: | kr.45.48750 |



















