Half-Bridge Gate Driver IC Non-Inverting 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5106MMX/NOPB

DigiKey Part Number
296-44277-2-ND - Tape & Reel (TR)
296-44277-1-ND - Cut Tape (CT)
296-44277-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5106MMX/NOPB
Description
IC GATE DRVR HALF-BRIDGE 10VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM5106MMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Synchronous
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
8V ~ 14V
Logic Voltage - VIL, VIH
0.8V, 2.2V
Current - Peak Output (Source, Sink)
1.2A, 1.8A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
118 V
Rise / Fall Time (Typ)
15ns, 10ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.234
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.87000kr.10.87
10kr.7.97300kr.79.73
25kr.7.24280kr.181.07
100kr.6.44220kr.644.22
250kr.6.06016kr.1,515.04
500kr.5.82996kr.2,914.98
1.000kr.5.79452kr.5,794.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.5.37868kr.18,825.38
7.000kr.5.26893kr.36,882.51
10.500kr.5.21397kr.54,746.68
Manufacturers Standard Package
Unit Price without VAT:kr.10.87000
Unit Price with VAT:kr.13.58750