LM5106MM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 7.882
Unit Price: kr.15.50000
Datasheet
Half-Bridge Gate Driver IC Non-Inverting 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5106MM

DigiKey Part Number
LM5106MMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM5106MM
Description
IC GATE DRVR HALF-BRIDGE 10VSSOP
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM5106MM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Synchronous
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
8V ~ 14V
Logic Voltage - VIL, VIH
0.8V, 2.2V
Current - Peak Output (Source, Sink)
1.2A, 1.8A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
118 V
Rise / Fall Time (Typ)
15ns, 10ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types