Half-Bridge Gate Driver IC Non-Inverting 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5106MM/NOPB

DigiKey Part Number
LM5106MM/NOPBTR-ND - Tape & Reel (TR)
LM5106MM/NOPBCT-ND - Cut Tape (CT)
LM5106MM/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5106MM/NOPB
Description
IC GATE DRVR HALF-BRIDGE 10VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM5106MM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Synchronous
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
8V ~ 14V
Logic Voltage - VIL, VIH
0.8V, 2.2V
Current - Peak Output (Source, Sink)
1.2A, 1.8A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
118 V
Rise / Fall Time (Typ)
15ns, 10ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.878
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.58141kr.8,581.41
2.000kr.8.36093kr.16,721.86
3.000kr.8.25059kr.24,751.77
5.000kr.8.12828kr.40,641.40
7.000kr.8.05675kr.56,397.25
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.15.50000kr.15.50
10kr.11.52900kr.115.29
25kr.10.52960kr.263.24
100kr.9.43150kr.943.15
250kr.8.90736kr.2,226.84
500kr.8.59150kr.4,295.75
Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.01000kr.16.01
10kr.11.87600kr.118.76
25kr.10.84600kr.271.15
100kr.9.71440kr.971.44
250kr.9.17460kr.2,293.65
500kr.8.93282kr.4,466.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.15.50000
Unit Price with VAT:kr.19.37500