LM5101ASDX-1/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 8.096
Unit Price: kr.40.55000
Datasheet
LP2951CSD-3.3/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5101ASDX-1/NOPB

DigiKey Part Number
LM5101ASDX-1/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM5101ASDX-1/NOPB
Description
IC GATE DRVR HALF-BRIDGE 8WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-WSON (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LM5101ASDX-1/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
9V ~ 14V
Logic Voltage - VIL, VIH
2.3V, -
Current - Peak Output (Source, Sink)
3A, 3A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
118 V
Rise / Fall Time (Typ)
430ns, 260ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-WSON (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.500kr.12.22178kr.54,998.01
Manufacturers Standard Package
Unit Price without VAT:kr.12.22178
Unit Price with VAT:kr.15.27723