
UCC27201ADRMR | |
|---|---|
DigiKey Part Number | 296-UCC27201ADRMRTR-ND - Tape & Reel (TR) 296-UCC27201ADRMRCT-ND - Cut Tape (CT) 296-UCC27201ADRMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27201ADRMR |
Description | IC GATE DRVR HALF-BRIDGE 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-VSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | UCC27201ADRMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 8V ~ 17V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 3A, 3A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 120 V | |
Rise / Fall Time (Typ) | 8ns, 7ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-VSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.05000 | kr.15.05 |
| 10 | kr.11.15600 | kr.111.56 |
| 25 | kr.10.18520 | kr.254.63 |
| 100 | kr.9.11710 | kr.911.71 |
| 250 | kr.8.60772 | kr.2,151.93 |
| 500 | kr.8.30062 | kr.4,150.31 |
| 1.000 | kr.8.04785 | kr.8,047.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.73568 | kr.23,207.04 |
| 6.000 | kr.7.58289 | kr.45,497.34 |
| Unit Price without VAT: | kr.15.05000 |
|---|---|
| Unit Price with VAT: | kr.18.81250 |

