Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


LM46001QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-42508-2-ND - Tape & Reel (TR) 296-42508-1-ND - Cut Tape (CT) 296-42508-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM46001QPWPRQ1 |
Description | IC REG BUCK ADJ 1A 16HTSSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM46001QPWPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.41000 | kr.50.41 |
| 10 | kr.38.99200 | kr.389.92 |
| 25 | kr.36.14440 | kr.903.61 |
| 100 | kr.33.01230 | kr.3,301.23 |
| 250 | kr.31.51936 | kr.7,879.84 |
| 500 | kr.30.61914 | kr.15,309.57 |
| 1.000 | kr.29.87841 | kr.29,878.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.29.26869 | kr.58,537.38 |
| Unit Price without VAT: | kr.50.41000 |
|---|---|
| Unit Price with VAT: | kr.63.01250 |



