


LM46001AQPWPTQ1 | |
|---|---|
DigiKey Part Number | 296-47585-2-ND - Tape & Reel (TR) 296-47585-1-ND - Cut Tape (CT) 296-47585-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM46001AQPWPTQ1 |
Description | IC REG BUCK ADJ 1A 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM46001AQPWPTQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 200kHz ~ 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.5V | Supplier Device Package 16-HTSSOP |
Voltage - Input (Max) 60V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.72000 | kr.41.72 |
| 10 | kr.32.06100 | kr.320.61 |
| 25 | kr.29.64600 | kr.741.15 |
| 100 | kr.26.99060 | kr.2,699.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.25.72468 | kr.6,431.17 |
| 500 | kr.24.96146 | kr.12,480.73 |
| 750 | kr.24.57925 | kr.18,434.44 |
| 1.250 | kr.24.15590 | kr.30,194.88 |
| 1.750 | kr.23.90847 | kr.41,839.82 |
| 2.500 | kr.23.67036 | kr.59,175.90 |
| Unit Price without VAT: | kr.41.72000 |
|---|---|
| Unit Price with VAT: | kr.52.15000 |

