LM4132EMFX-3.3/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.928
Unit Price: kr.45.19000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.22.70422
Datasheet
Series Voltage Reference IC Fixed 3.3V V ±0.5% 20 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4132EMFX-3.3/NOPB

DigiKey Part Number
LM4132EMFX-3.3/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4132EMFX-3.3/NOPB
Description
IC VREF SERIES 0.5% SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3.3V V ±0.5% 20 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM4132EMFX-3.3/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
30ppm/°C
Manufacturer
Texas Instruments
Noise - 0.1Hz to 10Hz
310µVp-p
Packaging
Tape & Reel (TR)
Voltage - Input
3.7V ~ 5.5V
Part Status
Active
Current - Supply
100µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3.3V
Package / Case
SC-74A, SOT-753
Current - Output
20 mA
Supplier Device Package
SOT-23-5
Tolerance
±0.5%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX6037AAUK33+TAnalog Devices Inc./Maxim Integrated4.928175-MAX6037AAUK33+TCT-NDkr.45.19000Similar
MAX6037BAUK33+Analog Devices Inc./Maxim Integrated0505-MAX6037BAUK33+-NDkr.0.00000Similar
MAX6037BAUK33+TAnalog Devices Inc./Maxim Integrated0MAX6037BAUK33+TTR-NDkr.22.70422Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.9.33834kr.28,015.02
Manufacturers Standard Package
Unit Price without VAT:kr.9.33834
Unit Price with VAT:kr.11.67293