
MAX6037AAUK33+T | |
|---|---|
DigiKey Part Number | 175-MAX6037AAUK33+TTR-ND - Tape & Reel (TR) 175-MAX6037AAUK33+TCT-ND - Cut Tape (CT) 175-MAX6037AAUK33+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6037AAUK33+T |
Description | IC VREF SERIES 3.3V SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.2% 5 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6037AAUK33+T Models |
Category | Noise - 0.1Hz to 10Hz 19µVp-p |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 45µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 3.5V ~ 5.5V |
Part Status Active | Current - Supply 275µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case SC-74A, SOT-753 |
Current - Output 5 mA | Supplier Device Package SOT-23-5 |
Tolerance ±0.2% | Base Product Number |
Temperature Coefficient 25ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.70000 | kr.44.70 |
| 10 | kr.34.41400 | kr.344.14 |
| 25 | kr.31.84960 | kr.796.24 |
| 100 | kr.29.02770 | kr.2,902.77 |
| 250 | kr.28.13060 | kr.7,032.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.25.50029 | kr.63,750.72 |
| Unit Price without VAT: | kr.44.70000 |
|---|---|
| Unit Price with VAT: | kr.55.87500 |

