LM4132DMF-2.5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 896
Unit Price: kr.18.58000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.101
Unit Price: kr.42.37000
Datasheet
Series Voltage Reference IC Fixed 2.5V V ±0.4% 20 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4132DMF-2.5

DigiKey Part Number
LM4132DMF-2.5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4132DMF-2.5
Description
IC VREF SERIES 0.4% SOT23-5
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.4% 20 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM4132DMF-2.5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
20 mA
Tolerance
±0.4%
Temperature Coefficient
20ppm/°C
Noise - 0.1Hz to 10Hz
240µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
2.9V ~ 5.5V
Current - Supply
100µA
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types