
LM4132DMF-2.5/NOPB | |
|---|---|
DigiKey Part Number | 296-35567-2-ND - Tape & Reel (TR) 296-35567-1-ND - Cut Tape (CT) 296-35567-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4132DMF-2.5/NOPB |
Description | IC VREF SERIES 0.4% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.4% 20 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4132DMF-2.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 20 mA | |
Tolerance | ±0.4% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 240µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.9V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.58000 | kr.18.58 |
| 10 | kr.13.87000 | kr.138.70 |
| 25 | kr.12.69800 | kr.317.45 |
| 100 | kr.11.40810 | kr.1,140.81 |
| 250 | kr.10.79288 | kr.2,698.22 |
| 500 | kr.10.42238 | kr.5,211.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.11735 | kr.10,117.35 |
| 2.000 | kr.9.86626 | kr.19,732.52 |
| 3.000 | kr.9.74055 | kr.29,221.65 |
| 5.000 | kr.9.60129 | kr.48,006.45 |
| Unit Price without VAT: | kr.18.58000 |
|---|---|
| Unit Price with VAT: | kr.23.22500 |

