LM4132CMF-3.3/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.930
Unit Price: kr.44.70000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.19.72376
Datasheet
Series Voltage Reference IC Fixed 3.3V V ±0.2% 20 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4132CMF-3.3/NOPB

DigiKey Part Number
LM4132CMF-3.3/NOPBTR-ND - Tape & Reel (TR)
LM4132CMF-3.3/NOPBCT-ND - Cut Tape (CT)
LM4132CMF-3.3/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4132CMF-3.3/NOPB
Description
IC VREF SERIES 0.2% SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3.3V V ±0.2% 20 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM4132CMF-3.3/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
3.3V
Current - Output
20 mA
Tolerance
±0.2%
Temperature Coefficient
20ppm/°C
Noise - 0.1Hz to 10Hz
310µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
3.7V ~ 5.5V
Current - Supply
100µA
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.26000kr.18.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.11.16956kr.11,169.56
Manufacturers Standard Package
Unit Price without VAT:kr.18.26000
Unit Price with VAT:kr.22.82500