Similar
Similar

LM4128BMFX-3.3/NOPB | |
|---|---|
DigiKey Part Number | 296-43062-2-ND - Tape & Reel (TR) 296-43062-1-ND - Cut Tape (CT) 296-43062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4128BMFX-3.3/NOPB |
Description | IC VREF SERIES 0.2% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.2% 20 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4128BMFX-3.3/NOPB Models |
Category | Temperature Coefficient 75ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 310µVp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 3.7V ~ 5.5V |
Part Status Active | Current - Supply 100µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case SC-74A, SOT-753 |
Current - Output 20 mA | Supplier Device Package SOT-23-5 |
Tolerance ±0.2% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6037AAUK33+T | Analog Devices Inc./Maxim Integrated | 4.928 | 175-MAX6037AAUK33+TCT-ND | kr.45.19000 | Similar |
| MAX6037BAUK33+T | Analog Devices Inc./Maxim Integrated | 0 | MAX6037BAUK33+TTR-ND | kr.22.70422 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.33000 | kr.13.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.9.61474 | kr.28,844.22 |
| Unit Price without VAT: | kr.13.33000 |
|---|---|
| Unit Price with VAT: | kr.16.66250 |


