
LM4128BMF-3.3/NOPB | |
|---|---|
DigiKey Part Number | LM4128BMF-3.3/NOPBTR-ND - Tape & Reel (TR) LM4128BMF-3.3/NOPBCT-ND - Cut Tape (CT) LM4128BMF-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4128BMF-3.3/NOPB |
Description | IC VREF SERIES 0.2% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.2% 20 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4128BMF-3.3/NOPB Models |
Category | Temperature Coefficient 75ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 310µVp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 3.7V ~ 5.5V |
Part Status Active | Current - Supply 100µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case SC-74A, SOT-753 |
Current - Output 20 mA | Supplier Device Package SOT-23-5 |
Tolerance ±0.2% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6037AAUK33+T | Analog Devices Inc./Maxim Integrated | 4.928 | 175-MAX6037AAUK33+TCT-ND | kr.45.19000 | Similar |
| MAX6037BAUK33+T | Analog Devices Inc./Maxim Integrated | 0 | MAX6037BAUK33+TTR-ND | kr.22.70422 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.49000 | kr.19.49 |
| 10 | kr.14.59600 | kr.145.96 |
| 25 | kr.13.36880 | kr.334.22 |
| 100 | kr.12.01490 | kr.1,201.49 |
| 250 | kr.11.37032 | kr.2,842.58 |
| 500 | kr.11.17058 | kr.5,585.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.66143 | kr.10,661.43 |
| 2.000 | kr.10.39808 | kr.20,796.16 |
| 3.000 | kr.10.26621 | kr.30,798.63 |
| 5.000 | kr.10.12012 | kr.50,600.60 |
| Unit Price without VAT: | kr.19.49000 |
|---|---|
| Unit Price with VAT: | kr.24.36250 |



