Shunt Voltage Reference IC Fixed 5V V ±0.2% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 5V V ±0.2% 15 mA SOT-23-3
SOT-23-3

LM4050BIM3-5.0

DigiKey Part Number
LM4050BIM3-5.0TR-ND - Tape & Reel (TR)
LM4050BIM3-5.0CT-ND - Cut Tape (CT)
LM4050BIM3-5.0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4050BIM3-5.0
Description
IC VREF SHUNT 0.2% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 5V V ±0.2% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4050BIM3-5.0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
50ppm/°C
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
93µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
80 µA
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
SOT-23-3
Current - Output
15 mA
Base Product Number
Tolerance
±0.2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4050BIM3-5.0/NOPBTexas Instruments3.062LM4050BIM3-5.0/NOPBCT-NDkr.12.50000Direct
ADR5045ARTZ-REEL7Analog Devices Inc.274ADR5045ARTZ-REEL7CT-NDkr.7.69000Similar
ADR5045BRTZ-REEL7Analog Devices Inc.20.705505-ADR5045BRTZ-REEL7CT-NDkr.9.74000Similar
LM4040AIM3-5.0+TAnalog Devices Inc./Maxim Integrated1.827LM4040AIM3-5.0+TCT-NDkr.21.99000Similar
LM4040B50FTADiodes Incorporated0LM4040B50FTADICT-NDkr.5.38000Similar
In-Stock: 67
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.20.51000kr.20.51
10kr.15.35200kr.153.52
25kr.14.07120kr.351.78
Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.87000kr.19.87
10kr.14.91000kr.149.10
25kr.13.66080kr.341.52
100kr.12.28860kr.1,228.86
250kr.11.63468kr.2,908.67
500kr.11.24032kr.5,620.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.19.87000
Unit Price with VAT:kr.24.83750