Shunt Voltage Reference IC Fixed 5V V ±0.2% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 5V V ±0.2% 15 mA SOT-23-3
SOT-23-3

LM4050BIM3-5.0/NOPB

DigiKey Part Number
LM4050BIM3-5.0/NOPBTR-ND - Tape & Reel (TR)
LM4050BIM3-5.0/NOPBCT-ND - Cut Tape (CT)
LM4050BIM3-5.0/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4050BIM3-5.0/NOPB
Description
IC VREF SHUNT 0.2% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 5V V ±0.2% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4050BIM3-5.0/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
50ppm/°C
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
93µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
80 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
SOT-23-3
Current - Output
15 mA
Base Product Number
Tolerance
±0.2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.595
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.36000kr.12.36
10kr.9.10400kr.91.04
25kr.8.28760kr.207.19
100kr.7.39050kr.739.05
250kr.6.96232kr.1,740.58
500kr.6.70442kr.3,352.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.49210kr.6,492.10
2.000kr.6.31731kr.12,634.62
3.000kr.6.22979kr.18,689.37
5.000kr.6.13283kr.30,664.15
7.000kr.6.07615kr.42,533.05
10.000kr.6.02164kr.60,216.40
Manufacturers Standard Package
Unit Price without VAT:kr.12.36000
Unit Price with VAT:kr.15.45000