


LM4050BIM3-5.0 | |
|---|---|
DigiKey Part Number | LM4050BIM3-5.0TR-ND - Tape & Reel (TR) LM4050BIM3-5.0CT-ND - Cut Tape (CT) LM4050BIM3-5.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4050BIM3-5.0 |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050BIM3-5.0 Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 93µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.2% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4050BIM3-5.0/NOPB | Texas Instruments | 3.062 | LM4050BIM3-5.0/NOPBCT-ND | kr.12.50000 | Direct |
| ADR5045ARTZ-REEL7 | Analog Devices Inc. | 274 | ADR5045ARTZ-REEL7CT-ND | kr.7.69000 | Similar |
| ADR5045BRTZ-REEL7 | Analog Devices Inc. | 20.705 | 505-ADR5045BRTZ-REEL7CT-ND | kr.9.74000 | Similar |
| LM4040AIM3-5.0+T | Analog Devices Inc./Maxim Integrated | 1.827 | LM4040AIM3-5.0+TCT-ND | kr.21.99000 | Similar |
| LM4040B50FTA | Diodes Incorporated | 0 | LM4040B50FTADICT-ND | kr.5.38000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.51000 | kr.20.51 |
| 10 | kr.15.35200 | kr.153.52 |
| 25 | kr.14.07120 | kr.351.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.87000 | kr.19.87 |
| 10 | kr.14.91000 | kr.149.10 |
| 25 | kr.13.66080 | kr.341.52 |
| 100 | kr.12.28860 | kr.1,228.86 |
| 250 | kr.11.63468 | kr.2,908.67 |
| 500 | kr.11.24032 | kr.5,620.16 |
| Unit Price without VAT: | kr.19.87000 |
|---|---|
| Unit Price with VAT: | kr.24.83750 |

