


LM4040C30IDBZT | |
|---|---|
DigiKey Part Number | 296-32115-2-ND - Tape & Reel (TR) 296-32115-1-ND - Cut Tape (CT) 296-32115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040C30IDBZT |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040C30IDBZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 82 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.62000 | kr.6.62 |
| 10 | kr.4.75200 | kr.47.52 |
| 25 | kr.4.29280 | kr.107.32 |
| 100 | kr.3.78280 | kr.378.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.3.54036 | kr.885.09 |
| 500 | kr.3.39414 | kr.1,697.07 |
| 750 | kr.3.32096 | kr.2,490.72 |
| 1.250 | kr.3.23979 | kr.4,049.74 |
| 1.750 | kr.3.19233 | kr.5,586.58 |
| 2.500 | kr.3.14671 | kr.7,866.78 |
| 6.250 | kr.3.04848 | kr.19,053.00 |
| 12.500 | kr.2.98928 | kr.37,366.00 |
| Unit Price without VAT: | kr.6.62000 |
|---|---|
| Unit Price with VAT: | kr.8.27500 |











