MFR Recommended
Similar
Similar
Similar

LM4040AIZ-10.0/NOPB | |
|---|---|
DigiKey Part Number | LM4040AIZ-10.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM4040AIZ-10.0/NOPB |
Description | IC VREF SHUNT 0.1% TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 10V V ±0.1% 15 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040AIZ-10.0/NOPB Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 180µVrms |
Packaging Bulk | Current - Cathode 103 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Fixed | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Output (Min/Fixed) 10V | Supplier Device Package TO-92-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040A10IDBZR | Texas Instruments | 2.670 | 296-20855-1-ND | kr.12.30000 | MFR Recommended |
| LM4040C10ILP | Texas Instruments | 16.077 | 296-31366-ND | kr.8.05000 | Similar |
| LM4040CIZ-10.0/NOPB | Texas Instruments | 0 | LM4040CIZ-10.0/NOPB-ND | kr.7.10000 | Similar |
| LM4040D10ILP | Rochester Electronics, LLC | 10.089 | 2156-LM4040D10ILP-ND | kr.4.24780 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.9.57808 | kr.17,240.54 |
| Unit Price without VAT: | kr.9.57808 |
|---|---|
| Unit Price with VAT: | kr.11.97260 |



