Direct
MFR Recommended
Similar
Similar
Similar

LM4040D10ILP | |
|---|---|
DigiKey Part Number | LM4040D10ILP-ND |
Manufacturer | |
Manufacturer Product Number | LM4040D10ILP |
Description | IC VREF SHUNT 1% TO92-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 10V V ±1% 15 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040D10ILP Models |
Category | Temperature Coefficient 150ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 180µVrms |
Packaging Bulk | Current - Cathode 135 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Fixed | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Output (Min/Fixed) 10V | Supplier Device Package TO-92-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040DIZ-10.0/NOPB | Texas Instruments | 1.464 | LM4040DIZ-10.0/NOPB-ND | kr.6.73000 | Direct |
| LM4040D50IDBZR | Texas Instruments | 3.163 | 296-20905-1-ND | kr.6.03000 | MFR Recommended |
| LM4040AIZ-10.0/NOPB | Texas Instruments | 0 | LM4040AIZ-10.0/NOPB-ND | kr.9.68384 | Similar |
| LM4040CIZ-10.0/NOPB | Texas Instruments | 0 | LM4040CIZ-10.0/NOPB-ND | kr.7.18000 | Similar |
| LM4040BIZ-10.0/NOPB | Rochester Electronics, LLC | 2.959 | 2156-LM4040BIZ-10.0/NOPB-ND | kr.9.87138 | Similar |




