
LM4030BMFX4.096/NOPB | |
|---|---|
DigiKey Part Number | LM4030BMFX4.096/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4030BMFX4.096/NOPB |
Description | IC VREF SHUNT 0.1% SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±0.1% 30 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4030BMFX4.096/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 30 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 165µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 130 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.25120 | kr.21,753.60 |
| 6.000 | kr.7.10639 | kr.42,638.34 |
| 9.000 | kr.7.03393 | kr.63,305.37 |
| Unit Price without VAT: | kr.7.25120 |
|---|---|
| Unit Price with VAT: | kr.9.06400 |


