
LM4030BMF-4.096/NOPB | |
|---|---|
DigiKey Part Number | LM4030BMF-4.096/NOPBTR-ND - Tape & Reel (TR) LM4030BMF-4.096/NOPBCT-ND - Cut Tape (CT) LM4030BMF-4.096/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4030BMF-4.096/NOPB |
Description | IC VREF SHUNT 0.1% SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±0.1% 30 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4030BMF-4.096/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 30 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 165µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 130 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.62000 | kr.15.62 |
| 10 | kr.11.58400 | kr.115.84 |
| 25 | kr.10.57800 | kr.264.45 |
| 100 | kr.9.47580 | kr.947.58 |
| 250 | kr.8.95028 | kr.2,237.57 |
| 500 | kr.8.63322 | kr.4,316.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.37235 | kr.8,372.35 |
| 2.000 | kr.8.15763 | kr.16,315.26 |
| 3.000 | kr.8.05011 | kr.24,150.33 |
| 5.000 | kr.7.93103 | kr.39,655.15 |
| 7.000 | kr.7.86138 | kr.55,029.66 |
| Unit Price without VAT: | kr.15.62000 |
|---|---|
| Unit Price with VAT: | kr.19.52500 |





