
LM36922HYFFR | |
|---|---|
DigiKey Part Number | 296-48144-2-ND - Tape & Reel (TR) 296-48144-1-ND - Cut Tape (CT) 296-48144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM36922HYFFR |
Description | IC LED DRV RGLTR I2C 12DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) I2C, PWM Dimming 25mA 12-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM36922HYFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 38V | |
Current - Output / Channel | 25mA | |
Frequency | 500kHz, 1MHz | |
Dimming | I2C, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, DSBGA | |
Supplier Device Package | 12-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.56000 | kr.8.56 |
| 10 | kr.6.22600 | kr.62.26 |
| 25 | kr.5.64000 | kr.141.00 |
| 100 | kr.4.99590 | kr.499.59 |
| 250 | kr.4.68856 | kr.1,172.14 |
| 500 | kr.4.50304 | kr.2,251.52 |
| 1.000 | kr.4.43299 | kr.4,432.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.16189 | kr.12,485.67 |
| 6.000 | kr.4.06960 | kr.24,417.60 |
| 9.000 | kr.4.02339 | kr.36,210.51 |
| 15.000 | kr.3.97219 | kr.59,582.85 |
| Unit Price without VAT: | kr.8.56000 |
|---|---|
| Unit Price with VAT: | kr.10.70000 |


