
LM36922EVM | |
|---|---|
DigiKey Part Number | 296-42586-ND |
Manufacturer | |
Manufacturer Product Number | LM36922EVM |
Description | EVAL BOARD FOR LM36922 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM36922 - 2 Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | - | |
Outputs and Type | 2 Non-Isolated Outputs | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | 2.5V ~ 5.5V | |
Contents | Board(s) | |
Utilized IC / Part | LM36922 | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.763.88000 | kr.763.88 |
| Unit Price without VAT: | kr.763.88000 |
|---|---|
| Unit Price with VAT: | kr.954.85000 |


