


LM337IMPX/NOPB | |
|---|---|
DigiKey Part Number | LM337IMPX/NOPBTR-ND - Tape & Reel (TR) LM337IMPX/NOPBCT-ND - Cut Tape (CT) LM337IMPX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM337IMPX/NOPB |
Description | IC REG LIN NEG ADJ 1.5A SOT223-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM337IMPX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -40V | |
Voltage - Output (Min/Fixed) | -1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.99000 | kr.12.99 |
| 10 | kr.9.56100 | kr.95.61 |
| 25 | kr.8.71120 | kr.217.78 |
| 100 | kr.7.77580 | kr.777.58 |
| 250 | kr.7.33020 | kr.1,832.55 |
| 500 | kr.7.06156 | kr.3,530.78 |
| 1.000 | kr.6.84043 | kr.6,840.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.6.65849 | kr.13,316.98 |
| 4.000 | kr.6.50872 | kr.26,034.88 |
| 6.000 | kr.6.43373 | kr.38,602.38 |
| 10.000 | kr.6.35064 | kr.63,506.40 |
| Unit Price without VAT: | kr.12.99000 |
|---|---|
| Unit Price with VAT: | kr.16.23750 |









