
0678H1250-02 | |
|---|---|
DigiKey Part Number | 5923-0678H1250-02TR-ND - Tape & Reel (TR) 5923-0678H1250-02CT-ND - Cut Tape (CT) 5923-0678H1250-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0678H1250-02 |
Description | FUSE BRD MNT 1.25A 250VAC 125VDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0678H1250-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 300A AC, 2kA DC | |
Melting I²t | 0.4 | |
Approval Agency | AEC-Q200, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.386" L x 0.120" W x 0.120" H (9.80mm x 3.05mm x 3.05mm) | |
DC Cold Resistance | 0.1 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.46000 | kr.7.46 |
| 5 | kr.6.16800 | kr.30.84 |
| 10 | kr.5.69400 | kr.56.94 |
| 50 | kr.4.72240 | kr.236.12 |
| 100 | kr.4.35760 | kr.435.76 |
| 250 | kr.3.91664 | kr.979.16 |
| 500 | kr.3.61162 | kr.1,805.81 |
| 1.000 | kr.3.32919 | kr.3,329.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.93444 | kr.5,868.88 |
| 4.000 | kr.2.70220 | kr.10,808.80 |
| 6.000 | kr.2.57417 | kr.15,445.02 |
| 10.000 | kr.2.48771 | kr.24,877.10 |
| Unit Price without VAT: | kr.7.46000 |
|---|---|
| Unit Price with VAT: | kr.9.32500 |









