LM337IMPX/NOPB is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Texas Instruments
In Stock: 35.485
Unit Price: kr.4.82000
Datasheet
Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A SOT-223-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM337IMPX/NOPB

DigiKey Part Number
LM337IMPX/NOPBTR-ND - Tape & Reel (TR)
LM337IMPX/NOPBCT-ND - Cut Tape (CT)
LM337IMPX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM337IMPX/NOPB
Description
IC REG LIN NEG ADJ 1.5A SOT223-4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
LM337IMPX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-40V
Voltage - Output (Min/Fixed)
-1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
PSRR
60dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.99000kr.12.99
10kr.9.56100kr.95.61
25kr.8.71120kr.217.78
100kr.7.77580kr.777.58
250kr.7.33020kr.1,832.55
500kr.7.06156kr.3,530.78
1.000kr.6.84043kr.6,840.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.6.85821kr.13,716.42
4.000kr.6.70398kr.26,815.92
6.000kr.6.62675kr.39,760.50
Manufacturers Standard Package
Unit Price without VAT:kr.12.99000
Unit Price with VAT:kr.16.23750