LM2937ET-8.0/NOPB is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 117.796
Unit Price: kr.7.17921
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM2937ET-8.0/NOPB

DigiKey Part Number
LM2937ET-8.0/NOPB-ND
Manufacturer
Manufacturer Product Number
LM2937ET-8.0/NOPB
Description
IC REG LINEAR 8V 500MA TO220-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
LM2937ET-8.0/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
10 mA
Packaging
Tube
Current - Supply (Max)
20 mA
Part Status
Active
Protection Features
Mirror-Image Insertion, Over Temperature, Short Circuit, Transient Voltage
Output Configuration
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-220-3
Voltage - Input (Max)
26V
Supplier Device Package
TO-220-3
Voltage - Output (Min/Fixed)
8V
Base Product Number
Voltage Dropout (Max)
1V @ 500mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UA78M08CKCSRochester Electronics, LLC117.7962156-UA78M08CKCS-NDkr.7.17921Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.14.81000kr.14.81
10kr.10.98000kr.109.80
45kr.9.52244kr.428.51
135kr.8.78363kr.1,185.79
270kr.8.42226kr.2,274.01
540kr.8.12467kr.4,387.32
1.035kr.7.89359kr.8,169.87
2.520kr.7.63861kr.19,249.30
5.040kr.7.47980kr.37,698.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.14.81000
Unit Price with VAT:kr.18.51250