UA78M08CKCS is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 11.476
Unit Price: kr.20.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.14.81000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

UA78M08CKCS

DigiKey Part Number
296-21629-5-ND
Manufacturer
Manufacturer Product Number
UA78M08CKCS
Description
IC REG LINEAR 8V 500MA TO220-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
UA78M08CKCS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
2V @ 350mA
Mfr
Current - Output
Packaging
Tube
PSRR
80dB (120Hz)
Part Status
Obsolete
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-220-3
Voltage - Input (Max)
25V
Supplier Device Package
TO-220-3
Voltage - Output (Min/Fixed)
8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS73801DCQRTexas Instruments11.476296-39489-1-NDkr.20.00000MFR Recommended
LM2937ET-8.0/NOPBTexas Instruments0LM2937ET-8.0/NOPB-NDkr.14.81000Similar
Obsolete
Marketplace Stock: 117.796 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

117.796In Stock
Ships from Rochester Electronics, LLC