
LM2904BAIPWR | |
---|---|
DigiKey Part Number | 296-LM2904BAIPWRTR-ND - Tape & Reel (TR) 296-LM2904BAIPWRCT-ND - Cut Tape (CT) 296-LM2904BAIPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904BAIPWR |
Description | DUAL, 36-V, 1.2-MHZ, 2-MV OFFSET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 300µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.30000 | kr.2.30 |
10 | kr.1.57400 | kr.15.74 |
25 | kr.1.40040 | kr.35.01 |
100 | kr.1.20830 | kr.120.83 |
250 | kr.1.11692 | kr.279.23 |
500 | kr.1.06150 | kr.530.75 |
1.000 | kr.1.01594 | kr.1,015.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.0.97847 | kr.1,956.94 |
4.000 | kr.0.94763 | kr.3,790.52 |
6.000 | kr.0.93217 | kr.5,593.02 |
10.000 | kr.0.91505 | kr.9,150.50 |
14.000 | kr.0.90505 | kr.12,670.70 |
20.000 | kr.0.89542 | kr.17,908.40 |
50.000 | kr.0.87471 | kr.43,735.50 |
Unit Price without VAT: | kr.2.30000 |
---|---|
Unit Price with VAT: | kr.2.87500 |