16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC595APW,118

DigiKey Part Number
1727-2077-2-ND - Tape & Reel (TR)
1727-2077-1-ND - Cut Tape (CT)
1727-2077-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC595APW,118
Description
IC SR TRI-STATE 8BIT 16-TSSOP
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC595APW,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 354
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.03000kr.4.03
10kr.2.82900kr.28.29
50kr.2.34360kr.117.18
100kr.2.19460kr.219.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.78056kr.4,451.40
5.000kr.1.73073kr.8,653.65
Manufacturers Standard Package
Unit Price without VAT:kr.4.03000
Unit Price with VAT:kr.5.03750