Similar
Similar
Similar
Similar
Similar
Similar

LM2901DRG4 | |
|---|---|
DigiKey Part Number | 296-38999-2-ND - Tape & Reel (TR) 296-38999-1-ND - Cut Tape (CT) 296-38999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2901DRG4 |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2901DRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 30V, ±1V ~ 15V | |
Voltage - Input Offset (Max) | 7mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.25403 | kr.3,135.07 |
| 5.000 | kr.1.21811 | kr.6,090.55 |
| 7.500 | kr.1.20011 | kr.9,000.83 |
| 12.500 | kr.1.18019 | kr.14,752.38 |
| 17.500 | kr.1.16854 | kr.20,449.45 |
| 25.000 | kr.1.15734 | kr.28,933.50 |
| Unit Price without VAT: | kr.1.25403 |
|---|---|
| Unit Price with VAT: | kr.1.56754 |






