Comparator Standard (General Purpose) Open-Collector 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2901DR

DigiKey Part Number
296-14593-2-ND - Tape & Reel (TR)
296-14593-1-ND - Cut Tape (CT)
296-14593-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2901DR
Description
IC COMPARATOR 4 GEN PUR 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM2901DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
4
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
2V ~ 30V, ±1V ~ 15V
Voltage - Input Offset (Max)
7mV @ 30V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.798
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.80000kr.1.80
10kr.1.23500kr.12.35
25kr.1.09320kr.27.33
100kr.0.93750kr.93.75
250kr.0.86344kr.215.86
500kr.0.81892kr.409.46
1.000kr.0.78227kr.782.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.74359kr.1,858.97
5.000kr.0.72026kr.3,601.30
7.500kr.0.70859kr.5,314.43
12.500kr.0.69564kr.8,695.50
17.500kr.0.68808kr.12,041.40
25.000kr.0.68081kr.17,020.25
62.500kr.0.66515kr.41,571.88
Manufacturers Standard Package
Unit Price without VAT:kr.1.80000
Unit Price with VAT:kr.2.25000